Ring Terminal Connector 10 Stud Circular 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52284-3

DigiKey Part Number
A136210-ND
Manufacturer
Manufacturer Product Number
52284-3
Description
CONN RING CIRC 20AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52284-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.946" (24.03mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20 AWG
Insulation
Insulated
Features
Insulation Restriction, Offset Holes, Serrations
Color
Red, Red Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.046" ~ 0.110" (1.17mm ~ 2.79mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.32000$2.32
10$1.96700$19.67
25$1.84360$46.09
50$1.75560$87.78
100$1.67170$167.17
250$1.56696$391.74
500$1.49214$746.07
1,000$1.42095$1,420.95
3,000$1.31502$3,945.06
Manufacturers Standard Package