Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
2342934-2
2342934-2

2342934-2

DigiKey Part Number
17-2342934-2-ND
Manufacturer
Manufacturer Product Number
2342934-2
Description
QSFP-DD 1X1, STANDARD, W/ ZIPPER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2342934-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
QSFP-DD (Double Density)
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 437 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,152$19.06309$21,960.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

437In Stock
Ships from WEC