
2007711-5 | |
|---|---|
DigiKey Part Number | A118764-ND |
Manufacturer | |
Manufacturer Product Number | 2007711-5 |
Description | CONN RCPT IMPACT 144POS PCB |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
Category | Number of Rows 9 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 16 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch 0.075" (1.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2007711-1 | TE Connectivity AMP Connectors | 376 | A135632-ND | $27.71000 | Similar |


