New Product
10 µH Unshielded Thin Film Inductor 350 mA 1.68Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLEC69BCA100M-1PT00

DigiKey Part Number
445-PLEC69BCA100M-1PT00TR-ND - Tape & Reel (TR)
445-PLEC69BCA100M-1PT00CT-ND - Cut Tape (CT)
445-PLEC69BCA100M-1PT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLEC69BCA100M-1PT00
Description
FIXED IND 10UH 350MA 1.68 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Thin Film Inductor 350 mA 1.68Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Unshielded
DC Resistance (DCR)
1.68Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.024" W (1.20mm x 0.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.35100$3.51
25$0.32480$8.12
50$0.30620$15.31
100$0.28870$28.87
250$0.26704$66.76
500$0.25176$125.88
1,000$0.23738$237.38
2,500$0.21964$549.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20120$1,006.00
10,000$0.18974$1,897.40
15,000$0.18336$2,750.40
25,000$0.17562$4,390.50
35,000$0.17250$6,037.50
Manufacturers Standard Package