
NLV25T-1R5J-EFD | |
|---|---|
DigiKey Part Number | 445-NLV25T-1R5J-EFDTR-ND - Tape & Reel (TR) 445-NLV25T-1R5J-EFDCT-ND - Cut Tape (CT) 445-NLV25T-1R5J-EFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-1R5J-EFD |
Description | FIXED IND 1.5UH 220MA 1.3 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.3Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-1R5J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 182MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.17800 | $1.78 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.15480 | $7.74 |
| 100 | $0.14600 | $14.60 |
| 250 | $0.13504 | $33.76 |
| 500 | $0.12734 | $63.67 |
| 1,000 | $0.12005 | $120.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10996 | $219.92 |
| 4,000 | $0.10368 | $414.72 |
| 6,000 | $0.10017 | $601.02 |
| 10,000 | $0.09593 | $959.30 |
| 14,000 | $0.09324 | $1,305.36 |
| 20,000 | $0.09047 | $1,809.40 |

