
MLG1005S3N0CT000 | |
|---|---|
DigiKey Part Number | 445-172450-2-ND - Tape & Reel (TR) 445-172450-1-ND - Cut Tape (CT) 445-172450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S3N0CT000 |
Description | FIXED IND 3NH 800MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 800 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S3N0CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07600 | $0.76 |
| 100 | $0.06210 | $6.21 |
| 1,000 | $0.05108 | $51.08 |
| 5,000 | $0.04455 | $222.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04120 | $412.00 |
| 20,000 | $0.03885 | $777.00 |
| 30,000 | $0.03754 | $1,126.20 |
| 50,000 | $0.03595 | $1,797.50 |
| 70,000 | $0.03494 | $2,445.80 |
| 100,000 | $0.03390 | $3,390.00 |


