
DPX205850DT-9036A1-H | |
|---|---|
DigiKey Part Number | 445-181495-2-ND - Tape & Reel (TR) 445-181495-1-ND - Cut Tape (CT) 445-181495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX205850DT-9036A1-H |
Description | RF DIPLEXER 2.45GHZ/5.5GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DPX205850DT-9036A1-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / 36.00dB | |
High Band Attenuation (min / max dB) | 23.00dB / 38.00dB | |
Return Loss (Low Band / High Band) | 9.54dB / 9.54dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.47400 | $4.74 |
| 25 | $0.44640 | $11.16 |
| 100 | $0.40830 | $40.83 |
| 250 | $0.38556 | $96.39 |
| 500 | $0.36940 | $184.70 |
| 1,000 | $0.35417 | $354.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.33980 | $679.60 |
| 4,000 | $0.32623 | $1,304.92 |
| 6,000 | $0.31866 | $1,911.96 |
| 10,000 | $0.30949 | $3,094.90 |
| 14,000 | $0.30366 | $4,251.24 |
| 20,000 | $0.29766 | $5,953.20 |

