1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1H102K050EA

DigiKey Part Number
445-C1005X7R1H102K050EATR-ND - Tape & Reel (TR)
445-C1005X7R1H102K050EACT-ND - Cut Tape (CT)
445-C1005X7R1H102K050EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1H102K050EA
Description
COMMERCIAL GRADE,0402,X7R,50V,1N
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1H102K050EATDK87,601445-CGA2B2X7R1H102K050EACT-ND$0.10000Parametric Equivalent
AC0402KPX7R9BB102YAGEO69,15813-AC0402KPX7R9BB102CT-ND$0.10000Parametric Equivalent
C0402C102K5RAC7411KEMET182,393399-C0402C102K5RAC7411CT-ND$0.10000Parametric Equivalent
C1005X7R102KGTSDarfon1,000,0003906-C1005X7R102KGTSTR-ND$0.00147Parametric Equivalent
GMC04X7R102K50NTCal-Chip Electronics, Inc.209,7544713-GMC04X7R102K50NTCT-ND$0.10000Parametric Equivalent
In-Stock: 76,704
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04000$0.40
50$0.02700$1.35
100$0.02320$2.32
500$0.01672$8.36
1,000$0.01474$14.74
2,500$0.01265$31.62
5,000$0.01140$57.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00881$440.50
Manufacturers Standard Package