
B82724B2402N001 | |
|---|---|
DigiKey Part Number | 495-77077-ND |
Manufacturer | |
Manufacturer Product Number | B82724B2402N001 |
Description | CMC 3.3MH 4A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 65mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724B2402N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 65mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.323" L x 1.283" W (33.60mm x 32.60mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.19000 | $41.90 |
| 25 | $3.87600 | $96.90 |
| 50 | $3.65480 | $182.74 |
| 240 | $3.20008 | $768.02 |
| 480 | $3.03163 | $1,455.18 |

