Uncoated N92 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N92 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height
B66455G0000X192
B66455G0000X192

B66455G0000X192

DigiKey Part Number
495-75495-ND
Manufacturer
Manufacturer Product Number
B66455G0000X192
Description
FERRITE CORE ELP N92 1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N92 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66455G0000X192 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ELP
Supplier Device Package
ELP 22 x 6 x 16
Material
N92
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.224" (5.70mm)
Length
0.858" (21.80mm)
Width
0.622" (15.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.90700$19.07
25$1.62440$40.61
50$1.42820$71.41
100$1.24610$124.61
250$1.08588$271.47