
B65847A1000K087 | |
|---|---|
DigiKey Part Number | B65847A1000K087-ND |
Manufacturer | |
Manufacturer Product Number | B65847A1000K087 |
Description | FERRITE CORE EP N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.965" (24.50mm) Length 0.602" (15.30mm) Width Diameter 0.425" (10.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65847A1000K087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 20 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.51 | |
Effective Length (le) mm | 40.0 | |
Effective Area (Ae) mm² | 78.0 | |
Minimum Core Cross Section (Amin) mm² | 60.0 | |
Effective Magnetic Volume (Ve) mm³ | 3120.0 | |
Finish | Uncoated | |
Height | 0.425" (10.80mm) | |
Length | 0.965" (24.50mm) | |
Width | 0.602" (15.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.74175 | $2,193.40 |

