
B32564J6335K000 | |
|---|---|
DigiKey Part Number | 495-B32564J6335K000-ND |
Manufacturer | |
Manufacturer Product Number | B32564J6335K000 |
Description | CAP FILM 3.3UF 10% 400VDC 2DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32564J6335K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.142" L x 0.480" W (29.00mm x 12.20mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.27000 | $3.27 |
| 10 | $2.29900 | $22.99 |
| 50 | $1.91340 | $95.67 |
| 330 | $1.63597 | $539.87 |
| 660 | $1.56574 | $1,033.39 |
| 1,320 | $1.50794 | $1,990.48 |
| 2,640 | $1.46032 | $3,855.24 |
| 5,280 | $1.42111 | $7,503.46 |

