3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32562J1335K000

DigiKey Part Number
495-6851-ND
Manufacturer
Manufacturer Product Number
B32562J1335K000
Description
CAP FILM 3.3UF 10% 100VDC 2DIP
Customer Reference
Detailed Description
3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
B32562J1335K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.650" L x 0.236" W (16.50mm x 6.00mm)
Height - Seated (Max)
0.366" (9.30mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,155
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.15000$2.15
10$1.46300$14.63
50$1.19140$59.57
100$1.10750$110.75
500$0.96568$482.84
1,000$0.92175$921.75
2,500$0.87537$2,188.42
5,000$0.84739$4,236.95
Manufacturers Standard Package