
B32524Q3335K000 | |
|---|---|
DigiKey Part Number | 495-76839-ND |
Manufacturer | |
Manufacturer Product Number | B32524Q3335K000 |
Description | CAP FILM 3.3UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q3335K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.88800 | $18.88 |
| 50 | $1.55700 | $77.85 |
| 320 | $1.32191 | $423.01 |
| 640 | $1.26109 | $807.10 |
| 1,280 | $1.21104 | $1,550.13 |
| 2,560 | $1.16982 | $2,994.74 |
| 5,120 | $1.13586 | $5,815.60 |

