
B32523Q1335K000 | |
|---|---|
DigiKey Part Number | 495-75688-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q1335K000 |
Description | CAP FILM 3.3UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q1335K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.32700 | $13.27 |
| 50 | $1.07560 | $53.78 |
| 100 | $0.99790 | $99.79 |
| 720 | $0.84421 | $607.83 |
| 1,440 | $0.80750 | $1,162.80 |
| 2,880 | $0.77727 | $2,238.54 |
| 5,040 | $0.75680 | $3,814.27 |

