3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C1335K189

DigiKey Part Number
495-4951-2-ND - Tape & Reel (TR)
495-4951-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522C1335K189
Description
CAP FILM 3.3UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C1335K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.07000$2.07
10$1.39500$13.95
50$1.12860$56.43
100$1.04640$104.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$0.81674$571.72
1,400$0.78065$1,092.91
2,100$0.76256$1,601.38
3,500$0.74252$2,598.82
4,900$0.73080$3,580.92
7,000$0.71952$5,036.64
Manufacturers Standard Package