


CC1R5-1212DR-E | |
|---|---|
DigiKey Part Number | 445-3314-ND |
Manufacturer | |
Manufacturer Product Number | CC1R5-1212DR-E |
Description | DC DC CNVRTR +/-12V TO +/-15V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 60mA, 60mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC1R5-1212DR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12 ~ -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60mA, 60mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.75000 | $10.75 |
| 10 | $10.23000 | $102.30 |
| 25 | $9.58000 | $239.50 |
| 50 | $9.14000 | $457.00 |

