
MKS4F031502E00JSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4F031502E00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F031502E00JSSD |
Description | MKS 4 0.15 UF 250 VDC 5X10.5X10. |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.47050 | $9.41 |
| 100 | $0.41270 | $41.27 |
| 200 | $0.24455 | $48.91 |
| 500 | $0.22202 | $111.01 |
| 1,000 | $0.16711 | $167.11 |

