


NRS5040T470MMGJV | |
|---|---|
DigiKey Part Number | 587-3610-2-ND - Tape & Reel (TR) 587-3610-1-ND - Cut Tape (CT) 587-3610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5040T470MMGJV |
Description | FIXED IND 47UH 900MA 403 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 403mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5040T470MMGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 403mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.31040 | $7.76 |
| 50 | $0.29260 | $14.63 |
| 100 | $0.27580 | $27.58 |
| 250 | $0.25516 | $63.79 |
| 500 | $0.24058 | $120.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.21915 | $328.73 |
| 3,000 | $0.20665 | $619.95 |
| 4,500 | $0.19968 | $898.56 |
| 7,500 | $0.19123 | $1,434.23 |
| 10,500 | $0.18587 | $1,951.63 |
| 15,000 | $0.18035 | $2,705.25 |

