
TMPA0603HTV-220MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603HTV-220MN-DTR-ND - Tape & Reel (TR) 4816-TMPA0603HTV-220MN-DCT-ND - Cut Tape (CT) 4816-TMPA0603HTV-220MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA0603HTV-220MN-D |
Description | FIXED IND 22UH 2.8A 168 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.8 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 168mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMXLA-Q6030-220M-T | Abracon LLC | 929 | 535-AMXLA-Q6030-220M-TCT-ND | $0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.97800 | $9.78 |
| 100 | $0.78680 | $78.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63609 | $636.09 |
| 2,000 | $0.59715 | $1,194.30 |
| 3,000 | $0.57559 | $1,726.77 |
| 5,000 | $0.54962 | $2,748.10 |
| 7,000 | $0.53322 | $3,732.54 |
| 10,000 | $0.51642 | $5,164.20 |

