Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0816Q-20R5-D-31R | |
|---|---|
DigiKey Part Number | RR08Q20.5DTR-ND - Tape & Reel (TR) RR08Q20.5DCT-ND - Cut Tape (CT) RR08Q20.5DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816Q-20R5-D-31R |
Description | RES SMD 20.5 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20.5 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-20R5-D-31R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608Q-20R5-D-T5 | Susumu | 0 | RG1608Q-20R5-D-T5-ND | $0.03588 | Upgrade |
| CPF0603B20R5E1 | WEC | 1,000 | 2266-CPF0603B20R5E1TR-ND | $0.16400 | Upgrade |
| RN73C1J20R5BTDF | WEC | 1,000 | 2266-RN73C1J20R5BTDFTR-ND | $0.52000 | Upgrade |
| RNCF0603BTE20R5 | Stackpole Electronics Inc | 0 | RNCF0603BTE20R5CT-ND | $0.10000 | Upgrade |
| RP73PF1J20R5BTDF | TE Connectivity Passive Product | 82 | A109946CT-ND | $0.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01642 | $82.10 |








