


RR0816P-2150-D-33A | |
|---|---|
DigiKey Part Number | 408-RR0816P-2150-D-33ATR-ND - Tape & Reel (TR) 408-RR0816P-2150-D-33ACT-ND - Cut Tape (CT) 408-RR0816P-2150-D-33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-2150-D-33A |
Description | RES SMD 215 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-2150-D-33A Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-2150-B-T5 | Susumu | 4,463 | 408-RG1608P-2150-B-T5CT-ND | $0.12000 | Upgrade |
| ERA-3AEB2150V | Panasonic Industry | 30,465 | P215DBCT-ND | $0.10000 | Upgrade |
| RP73PF1J215RBTDF | TE Connectivity Passive Product | 4 | A110044CT-ND | $0.35000 | Upgrade |
| RT0603BRD07215RL | YAGEO | 8,372 | YAG1584CT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.02440 | $0.61 |
| 50 | $0.02320 | $1.16 |
| 100 | $0.02200 | $2.20 |
| 250 | $0.02036 | $5.09 |
| 500 | $0.01924 | $9.62 |
| 1,000 | $0.01819 | $18.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01749 | $87.45 |
| 10,000 | $0.01667 | $166.70 |
| 15,000 | $0.01623 | $243.45 |
| 25,000 | $0.01572 | $393.00 |
| 35,000 | $0.01540 | $539.00 |
| 50,000 | $0.01509 | $754.50 |



