
RG0603P-103-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-103-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-103-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-103-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-103-D-T10 |
Description | RES 10K OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.13160 | $3.29 |
| 50 | $0.12440 | $6.22 |
| 100 | $0.11740 | $11.74 |
| 250 | $0.10908 | $27.27 |
| 500 | $0.10334 | $51.67 |
| 1,000 | $0.09812 | $98.12 |
| 5,000 | $0.08793 | $439.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09154 | $915.40 |
| 20,000 | $0.08808 | $1,761.60 |
| 30,000 | $0.08625 | $2,587.50 |
| 50,000 | $0.08414 | $4,207.00 |
| 70,000 | $0.08286 | $5,800.20 |
| 100,000 | $0.08159 | $8,159.00 |

