
RG0603P-101-B-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-101-B-T10TR-ND - Tape & Reel (TR) 408-RG0603P-101-B-T10CT-ND - Cut Tape (CT) 408-RG0603P-101-B-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-101-B-T10 |
Description | RES 100 OHM 0.1% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.16280 | $4.07 |
| 50 | $0.15380 | $7.69 |
| 100 | $0.14530 | $14.53 |
| 250 | $0.13500 | $33.75 |
| 500 | $0.12796 | $63.98 |
| 1,000 | $0.12157 | $121.57 |
| 5,000 | $0.10914 | $545.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11372 | $1,137.20 |
| 20,000 | $0.10951 | $2,190.20 |
| 30,000 | $0.10729 | $3,218.70 |
| 50,000 | $0.10473 | $5,236.50 |
| 70,000 | $0.10318 | $7,222.60 |

