Transceiver Module General Purpose 9.95Gbps 1578nm 3.13V ~ 3.47V SC Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOGX6299-PSGO

DigiKey Part Number
4921-SOGX6299-PSGO-ND
Manufacturer
Manufacturer Product Number
SOGX6299-PSGO
Description
XGSPON COMBO CLASS D C-TEMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 9.95Gbps 1578nm 3.13V ~ 3.47V SC Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superxon
Series
-
Packaging
Tray
Part Status
Active
Data Rate
9.95Gbps
Wavelength
1578nm
Applications
General Purpose
Voltage - Supply
3.13V ~ 3.47V
Connector Type
SC
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$616.88000$616.88
10$557.14000$5,571.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.