
SOGX6299-PSGN | |
|---|---|
DigiKey Part Number | 4921-SOGX6299-PSGN-ND |
Manufacturer | |
Manufacturer Product Number | SOGX6299-PSGN |
Description | XGS-PON&GPON COMBO OLT SFP+ E1/C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 9.95Gbps 1578nm 3.13V ~ 3.47V SC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superxon | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 9.95Gbps | |
Wavelength | 1578nm | |
Applications | General Purpose | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | SC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $426.08000 | $426.08 |
| 10 | $380.72900 | $3,807.29 |

