
SXT32410EB27-13.560M | |
|---|---|
DigiKey Part Number | 2388-SXT32410EB27-13.560M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410EB27-13.560M |
Description | CRYSTAL 13.560MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 13.56 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.27200 | $2.72 |
| 50 | $0.24260 | $12.13 |
| 100 | $0.21340 | $21.34 |
| 500 | $0.20164 | $100.82 |

