13.56 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32410DB27-13.560M

DigiKey Part Number
2388-SXT32410DB27-13.560M-ND
Manufacturer
Manufacturer Product Number
SXT32410DB27-13.560M
Description
CRYSTAL 13.560MHZ 10PF SMD
Customer Reference
Detailed Description
13.56 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,255
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $89.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.26200$2.62
50$0.23260$11.63
100$0.20330$20.33
500$0.19156$95.78