
TSX3702IDT | |
|---|---|
DigiKey Part Number | 497-14701-2-ND - Tape & Reel (TR) 497-14701-1-ND - Cut Tape (CT) 497-14701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3702IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX3702IDT Models |
Category | Current - Input Bias (Max) 10pA |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 8µA |
Part Status Active | CMRR, PSRR (Typ) 85dB CMRR, 89dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX3702IYDT | STMicroelectronics | 1,475 | 497-17108-1-ND | $1.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.84500 | $8.45 |
| 25 | $0.76440 | $19.11 |
| 100 | $0.67500 | $67.50 |
| 250 | $0.63240 | $158.10 |
| 500 | $0.60674 | $303.37 |
| 1,000 | $0.59347 | $593.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.55810 | $1,395.25 |
| 5,000 | $0.54476 | $2,723.80 |
| 7,500 | $0.53808 | $4,035.60 |
| 12,500 | $0.53068 | $6,633.50 |
| 17,500 | $0.52636 | $9,211.30 |







