N-Channel 600 V 5.5A (Tc) 6W (Tc) Surface Mount SOT-223-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN6N60M2

DigiKey Part Number
497-STN6N60M2TR-ND - Tape & Reel (TR)
497-STN6N60M2CT-ND - Cut Tape (CT)
497-STN6N60M2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN6N60M2
Description
MOSFET N-CH 600V 5.5A SOT223-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 5.5A (Tc) 6W (Tc) Surface Mount SOT-223-2
Datasheet
 Datasheet
EDA/CAD Models
STN6N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,596
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.62200$6.22
100$0.40570$40.57
500$0.31266$156.33
1,000$0.28266$282.66
2,000$0.25741$514.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23617$944.68
8,000$0.21831$1,746.48
12,000$0.20921$2,510.52
20,000$0.19963$3,992.60
Manufacturers Standard Package