Clamp Ipp Tvs Diode Surface Mount 2-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA14V2-1BF3

DigiKey Part Number
497-12165-2-ND - Tape & Reel (TR)
497-12165-1-ND - Cut Tape (CT)
497-12165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA14V2-1BF3
Description
TVS DIODE 12VWM 2FLIPCHIP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
ESDA14V2-1BF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFBGA, FCBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,965
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.27500$2.75
100$0.17380$17.38
500$0.12986$64.93
1,000$0.11568$115.68
2,000$0.10373$207.46
5,000$0.09077$453.85
Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.27500$2.75
* All Digi-Reel orders will add a $7.00 reeling fee.