


74AUP1G04DTR | |
|---|---|
DigiKey Part Number | 497-6823-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G04DTR |
Description | IC INVERTER 1CH 1-INP 6DFN |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-DFN (1.2x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 100 nA | |
Current - Output High, Low | 10mA, 10mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (1.2x1.0) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23625 | $1,181.25 |

