
RNCF0603DTE221K | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE221KTR-ND - Tape & Reel (TR) 738-RNCF0603DTE221KCT-ND - Cut Tape (CT) 738-RNCF0603DTE221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE221K |
Description | RES SMD 221K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE221K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02900 | $0.29 |
| 25 | $0.02640 | $0.66 |
| 50 | $0.02520 | $1.26 |
| 100 | $0.02370 | $2.37 |
| 250 | $0.02200 | $5.50 |
| 500 | $0.02080 | $10.40 |
| 1,000 | $0.01968 | $19.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01743 | $87.15 |
| 10,000 | $0.01662 | $166.20 |
| 15,000 | $0.01618 | $242.70 |
| 25,000 | $0.01567 | $391.75 |
| 35,000 | $0.01536 | $537.60 |
| 50,000 | $0.01505 | $752.50 |

