Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP-L-0050-103-3%-RLD

DigiKey Part Number
905-TSP-L-0050-103-3%-RLD-ND
Manufacturer
Manufacturer Product Number
TSP-L-0050-103-3%-RLD
Description
SENSOR LINEAR 50MM CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flexible Membrane - Linear
Manufacturer
Spectra Symbol
Linearity
±3%
Series
Resistance
10 kOhms
Packaging
Bag
Resistance Tolerance
±20%
Part Status
Active
Mounting Type
Custom
For Measuring
Linear Position
Termination Style
Connector
Technology
Resistive
Operating Temperature
-40°C ~ 50°C
Linear Range
0 ~ 50.00mm (0 ~ 1.97")
Package / Case
Sensor Strip
Output
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$7.22570$722.57