
OSCA5C500-SCO-J066 | |
|---|---|
DigiKey Part Number | 3994-OSCA5C500-SCO-J066TR-ND - Tape & Reel (TR) 3994-OSCA5C500-SCO-J066CT-ND - Cut Tape (CT) 3994-OSCA5C500-SCO-J066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5C500-SCO-J066 |
Description | OSC XO 100MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $8.08000 | $80.80 |
| 25 | $7.64120 | $191.03 |
| 50 | $7.32560 | $366.28 |
| 100 | $7.19100 | $719.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.73370 | $1,346.74 |
| 400 | $6.45640 | $2,582.56 |
| 600 | $6.29965 | $3,779.79 |
| 1,000 | $6.10774 | $6,107.74 |
| 1,400 | $5.98465 | $8,378.51 |

