New at DigiKey
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCA5C500-SCO-J063

DigiKey Part Number
3994-OSCA5C500-SCO-J063TR-ND - Tape & Reel (TR)
3994-OSCA5C500-SCO-J063CT-ND - Cut Tape (CT)
3994-OSCA5C500-SCO-J063DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCA5C500-SCO-J063
Description
OSC XO 100MHZ HCSL 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$8.08000$80.80
25$7.64120$191.03
50$7.32560$366.28
100$7.19100$719.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$6.73370$1,346.74
400$6.45640$2,582.56
600$6.29965$3,779.79
1,000$6.10774$6,107.74
1,400$5.98465$8,378.51
Manufacturers Standard Package