
SIT2025BA-S3-33E-129.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT2025BA-S3-33E-129.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2025BA-S3-33E-129.600000 |
Description | MEMS OSC XO 129.60000MHZ SMD |
Customer Reference | |
Detailed Description | 129.6 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2025BA-S3-33E-129.600000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case SC-74A, SOT-753 |
Frequency | Supplier Device Package SOT-23-5 |
Function Enable/Disable | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.98300 | $29.83 |
| 25 | $2.82080 | $70.52 |
| 50 | $2.70440 | $135.22 |
| 100 | $2.59250 | $259.25 |
| 250 | $2.45184 | $612.96 |
| 500 | $2.35060 | $1,175.30 |
| 1,000 | $2.25363 | $2,253.63 |
| 2,500 | $2.13170 | $5,329.25 |

