
SIT1602AI-23-25E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-23-25E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-23-25E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-23-25E-25.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.08400 | $10.84 |
| 25 | $1.02480 | $25.62 |
| 50 | $0.98240 | $49.12 |
| 100 | $0.94180 | $94.18 |
| 250 | $0.89060 | $222.65 |
| 500 | $0.85378 | $426.89 |
| 1,000 | $0.81848 | $818.48 |
| 2,500 | $0.77408 | $1,935.20 |

