
PNTEC2T7PN0STNT01CB | |
|---|---|
DigiKey Part Number | 3744-PNTEC2T7PN0STNT01CB-ND |
Manufacturer | |
Manufacturer Product Number | PNTEC2T7PN0STNT01CB |
Description | SIC43NT Development Kit |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 144B (User) Memory 13.56MHz ISO 14443A, NFC Inlay |
Datasheet | Datasheet |
Category | Technology Passive |
Manufacturer Silicon Craft Technology Public Company Limited | Frequency 13.56MHz |
Series | Memory Type Read/Write |
Packaging Retail Package | Writable Memory 144B (User) |
Part Status Active | Standards ISO 14443A, NFC |
Style Inlay | Size / Dimension 2.760" L x 1.220" D (70.00mm x 31.00mm) |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2.95000 | $29.50 |


