New at DigiKey
RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 20dB, 1.5 VSWR (Max)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP68259

DigiKey Part Number
6294-SP68259-ND
Manufacturer
Manufacturer Product Number
SP68259
Description
Power Divider 2 way 2.0-18.0 Ghz
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 20dB, 1.5 VSWR (Max)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.8dB
Manufacturer
Sigatek
Frequency
2 GHz ~ 18 GHz
Series
Specifications
Isolation (Min) 20dB, 1.5 VSWR (Max)
Packaging
Retail Package
Size / Dimension
2.000" L x 1.500" W x 0.380" H (50.80mm x 38.10mm x 9.65mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Sigatek
A separate $85.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$430.00000$430.00