New at DigiKey
Terminator Coax Connector Plug, Female Socket 2.92mm 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFS-7

DigiKey Part Number
6294-LFS-7-ND
Manufacturer
Manufacturer Product Number
LFS-7
Description
Termination 50 2.92mm DC-40 Ghz
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Female Socket 2.92mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sigatek
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
2.92mm
Connector Type
Plug, Female Socket
Frequency - Max
40 GHz
Impedance
50 Ohms
Body Finish
Tri-Metal
Contact Material
Beryllium Copper
Contact Finish
Gold
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Sigatek
A separate $85.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$135.00000$135.00