Circuit Breaker 10A 400 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SJ41108HG42

DigiKey Part Number
3473-5SJ41108HG42-ND
Manufacturer
Manufacturer Product Number
5SJ41108HG42
Description
MCB 5SJ4 1P 277V 10A 10K D-TRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41108HG42 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
400 V
Manufacturer
Siemens
Voltage Rating - DC
60 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CCC, CE, EAC, UL489, VDE
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$86.68000$86.68
5$71.88800$359.44
10$66.29900$662.99
50$54.85700$2,742.85
100$50.51410$5,051.41
Manufacturers Standard Package