
6035489 | |
|---|---|
DigiKey Part Number | 1882-6035489-ND |
Manufacturer | |
Manufacturer Product Number | 6035489 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0" ~ 17.717" (0mm ~ 450mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Teaching Method |
Sensing Distance 0" ~ 17.717" (0mm ~ 450mm) | Operating Temperature -25°C ~ 80°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.34000 | $229.34 |
| 10 | $200.63900 | $2,006.39 |














