
635-91071 - V50C-ALL-P3-U-W-M2-L | |
|---|---|
cms-digikey-product-number | 5209-635-91071-V50C-ALL-P3-U-W-M2-L-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 635-91071 - V50C-ALL-P3-U-W-M2-L |
cms-description | VISORV50 Allround Professional, |
cms-customer-reference | |
cms-detailed-description | Imaging Camera Color CMOS Chassis Mount |
cms-datasheet | cms-datasheet |
cms-category | Light Source Integrated (Ultraviolet) |
Manufacturer SensoPart | Image Type Color |
Series | Sensor Type CMOS |
Packaging Retail Package | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Visual Field (Min) 32.0mm x 24.0mm | Termination Style Connector |
Installation Distance 100.0mm | Operating Temperature 0°C ~ 50°C |
Resolution 5MP, 2560 x 1936 (4,956,160 Pixels) |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | $12,718.00000 | $12,718.00 |

