Similar




LVD75B60H | |
|---|---|
DigiKey Part Number | LVD75B60H-ND |
Manufacturer | |
Manufacturer Product Number | LVD75B60H |
Description | SSR RELAY SPST-NO 60A 3-75V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75B60H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 11.5 ~ 12 VDC | |
Voltage - Load | 3 V ~ 75 V | |
Load Current | 60 A | |
On-State Resistance (Max) | 10 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $177.76000 | $888.80 |










