Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IAGN6-1REC4-52-10.0 | |
|---|---|
DigiKey Part Number | 723-IAGN6-1REC4-52-10.0-ND |
Manufacturer | |
Manufacturer Product Number | IAGN6-1REC4-52-10.0 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAGN1-1-59-10.0 | Sensata-Airpax | 0 | 723-IAGN1-1-59-10.0-ND | $76.51333 | Parametric Equivalent |
| IAGN6-1-62-10.0 | Sensata-Airpax | 0 | 723-IAGN6-1-62-10.0-ND | $80.06333 | Parametric Equivalent |
| IUG1-1-52-10.0-91 | Sensata-Airpax | 0 | 723-IUG1-1-52-10.0-91-ND | $43.83667 | Parametric Equivalent |
| IUG1-1-52F-10.0-01 | Sensata-Airpax | 0 | 723-IUG1-1-52F-10.0-01-ND | $49.11333 | Parametric Equivalent |
| IUG6-1-52-10.0-Q-09 | Sensata-Airpax | 0 | 723-IUG6-1-52-10.0-Q-09-ND | $47.37333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $88.73667 | $266.21 |



