
114992604 | |
|---|---|
DigiKey Part Number | 1597-114992604-ND |
Manufacturer | |
Manufacturer Product Number | 114992604 |
Description | SIPEED MAIX-II DOCK - DEEP LEARN |
Customer Reference | |
Detailed Description | V831 Sipeed MAix-II Dock - MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | V831 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

