



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCT | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | 550µA | |
Voltage - Supply | 1V ~ 26V, 4.2V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerWFQFN | |
Supplier Device Package | 21-FCQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.84230 | $84.23 |



