SCT2650STER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCT2650STER
SCT2650STER
SCT2650STER

SCT2650STER

DigiKey Part Number
5814-SCT2650STERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCT2650STER
Description
4.5V-60V Vin, 5A, High Efficienc
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
100kHz ~ 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-ESOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Silicon Content Technology / SCT
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$1.18500$59.25