4303.1031 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $10.42000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 26
Unit Price: $7.72000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 57
Unit Price: $10.42000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303.1031

DigiKey Part Number
486-4342-ND
Manufacturer
Manufacturer Product Number
4303.1031
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4303.1031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Quick Connect - 0.189" (4.8mm)
Part Status
Active
Fuse Holder, Drawer
Drawer Sold Separate
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.60mm x 41.10mm
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, CSA, ENEC, UL
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4303.0001SCHURTER Inc.0486-1041-ND$10.42000Parametric Equivalent
4303.0031SCHURTER Inc.26486-2127-ND$7.72000Parametric Equivalent
4303.1001SCHURTER Inc.57486-3968-ND$10.42000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.72000$7.72
10$6.56200$65.62
25$6.15040$153.76
50$5.85660$292.83
100$5.57700$557.70
250$5.22788$1,306.97
500$4.97852$2,489.26
1,000$4.74113$4,741.13
Manufacturers Standard Package